Renkforce G-C3329 External memory card reader USB 3.0 Black
Compact and lighter card reader to write and delete the memory cards. Through the integrated USB data cable, this is always easy to use and the cable may not be laid.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Renkforce
Compact and lighter card reader to write and delete the memory cards. Through the integrated USB data cable, this is always easy to use and the cable may not be laid.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- Operating voltage: 5 V/DC via USB
- USB standard: USB3.0 (USB2.0/1.1 compatible)
- Suitable memory cards: SD/SDHC/SDXC, microSD/microSDHC/microSDXC, MS, MMC, CF, xD
- Dimensions (L x W x H): 57 x 54.3 x 15.75 mm
- Weight: 35 g
Interfaces | USB 3.0 |
---|---|
Supported memory cards | CompactFlash Typ I/II , microSD , microSDHC , microSDXC , SD , SDHC , SDXC , MMC , M2 , Memory Stick , Memory Stick Duo , Memory Stick PRO , Memory Stick PRO Duo |
Colour | Black |
Width | 54 mm |
Height | 16 mm |
Depth | 57 mm |
Weight | 35 g |
Product type | External memory card reader |
Documents & Downloads
USB 3.0 Card Reader
Compact and lighter card reader to write and delete the memory cards. Through the integrated USB data cable, this is always easy to use and the cable may not be laid.
This text is machine translated.
Highlights & Details
- Compact and lightweight design for on-the-go use
- LED indicator
- USB 3.0 interface for rapid transfer speeds
Delivery
- Card Reader
- Operating instructions
System Requirements
- Windows® 2000
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows RT
- Mac OS 10.7 and 10.9.
- Linux Kernel 2.4 and 3.5.
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers