Renkforce HDMI / VGA Adapter [1x HDMI plug - 1x VGA socket] Black 0.05 m

  • Item no.: 1384600
  • Manufacturer no.: RF-4153800
  • EAN: 4016138999860

If the connection of your laptop or your video card does not fit the monitor or projector, this adapter helps. It enables the connection of the VGA devices to the HDMI-interface - the ideal solution, for example, if you have a VGA monitor to the HDMI…

  • Item no.: 1384600
  • Manufacturer no.: RF-4153800
  • EAN: 4016138999860

If the connection of your laptop or your video card does not fit the monitor or projector, this adapter helps. It enables the connection of the VGA devices to the HDMI-interface - the ideal solution, for example, if you have a VGA monitor to the HDMI…

Cable type HDMI , VGA
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B VGA socket
Cable length 0.05 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
32
Cable use TV/monitor
type Adapter
Type Round
Cable type HDMI High Speed , VGA
Core material
Tin plated copper
Signal flow direction Unidirectional (uni)
Video resolution 1920 x 1080 p
Product type TV/monitor Adapter

Technical data

Cable type HDMI , VGA
No. of A connectors 1 x
Type A HDMI plug
No. of B connections 1 x
Type B VGA socket
Cable length 0.05 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
AWG
32

Frequently bought together

Similar products

See and discover other items from category Monitor/TV/AV Adapters