
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
5
6% = € 0.90
€ 13.38
10
12% = € 1.67
€ 12.61
25
14% = € 1.96
€ 12.32
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Highlights & Details
Retractable charge/sync cable with Apple Lightning
- Ideal for on-the-go use
- Retractable data and charging cable
Technical specifications
- Connection type A: Apple dock Lightning connector
- Connection type B: USB 2.0 type A connector
- AWG: 24/32
- Inner conductor material: tin-plated copper
- Product type
USB cable
- Factory colour
Black
- Cable length
0.80 m
- Shielding
Shielding film
- Cable features
incl. recoiler
24/32
- Cable design
Flat
- Connector version
straight
Tin plated copper
- Connection type
Apple Dock
USB
- Cable type
Charger lead
Data cable
- Type A
USB 2.0 connector A
- Type B
Apple Dock lightning plug
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone SE (1st Gen)
iPhone 7
iPhone 7 Plus
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
- No. of A connectors
1 x
- No. of B connections
1 x
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1365732 Renkforce USB cable 0.80 m Black incl. recoiler RF4097196
Description
No more cable spaghetti - the recoil cord winder makes sure of that. Perfect for sync and charge your iPads, iPods and iPhones with lightning connection. The cord winder fits in every bag and stops cables getting tangled up - perfect when you are out and about.
Charging cable you can never have enough:
From the sofa, in the office or on the road. A second, or replacement cable is rarely at hand. Take care. The Renkforce lightning cable fits in every coat or trouser pocket.
Duplex use lightning plug
Sounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. Epoxide boards can be used of the lightning plug is, thus, the cable is not incorrectly plugged in.
Robust PVC Jacket
The Renkforce lightning cable roller is of a robust PVC jacket protecting against dust and damage caused by mechanical impact.
Extremly flexible and just 1.5 mm thick
With the flat cable is the laying behind desks no problem - this cable can be concealed very well. The cable comes with amazing bendability despite being just about 1.5 mm thick.
Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. This provides for an excellent and secure transmission speed of your data.
Noise Supression Shielding
The lightning cable roller from Renkforce is simply protected. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
This text is machine translated.
Charging cable you can never have enough:
From the sofa, in the office or on the road. A second, or replacement cable is rarely at hand. Take care. The Renkforce lightning cable fits in every coat or trouser pocket.
Duplex use lightning plug
Sounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. Epoxide boards can be used of the lightning plug is, thus, the cable is not incorrectly plugged in.
Robust PVC Jacket
The Renkforce lightning cable roller is of a robust PVC jacket protecting against dust and damage caused by mechanical impact.
Extremly flexible and just 1.5 mm thick
With the flat cable is the laying behind desks no problem - this cable can be concealed very well. The cable comes with amazing bendability despite being just about 1.5 mm thick.
Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. This provides for an excellent and secure transmission speed of your data.
Noise Supression Shielding
The lightning cable roller from Renkforce is simply protected. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
This text is machine translated.
Features
- Lightning connectors are symmetrical. Means the cable can't be connected the wrong way.
Hints
MFI products are licensed by Apple and hae been especially designed for use with iPhones, iPads and iPods. Apple demands and enforces high quality standards before any of the products go on sale.













![Oehlbach [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.00 m Blue, Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1516165_BB_00_FB/image.jpg?x=100&y=100)

![Hama [1x USB 2.0 connector A - 1x Apple Dock lightning plug] 1.50 m White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1664099_BB_00_FB/image.jpg?x=100&y=100)
