![Renkforce Adapter [1x Apple Dock lightning plug - 1x Apple dock lightning socket] Black-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490970_LB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Renkforce Adapter [1x Apple Dock lightning plug - 1x Apple dock lightning socket] Black
Highlights & Details
Renkforce Magnetic Safety Deposit Box Adapter with Apple Lightning
- Magnet plug loosens from certain tensile force of self
- Protects the iPhone, iPod and iPad when it falls during the charging process.
- Loads and synchronises tablet and Smartphone with lightning connection
- Magnetic connection can remain permanently in the device
Technical specifications
- Product type
USB cable
- Version
Adapter
- Factory colour
Black
- Cable features
magnetic electrical connector
gold plated connectors
- Connector version
straight
- Connection type
Apple Dock
- Cable type
Data cable
Charger lead
- Type A
Apple Dock lightning plug
- Type B
Apple dock lightning socket
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone SE (1st Gen)
iPhone 7
iPhone 7 Plus
Show more
- Compatible with Apple devices
iPad
iPhone
iPod
- No. of A connectors
1 x
- No. of B connections
1 x
Documents & Downloads
Datasheet
Datasheet 1490970 Renkforce Adapter [1x Apple Dock lightning plug - 1x Apple dock lightning socket] Black
User & Safety Instructions
User & Safety Instructions 1490970 Renkforce Adapter [1x Apple Dock lightning plug - 1x Apple dock lightning socket] Black
Information
Information 1490970 Renkforce Adapter [1x Apple Dock lightning plug - 1x Apple dock lightning socket] Black
Description
On both sides usable magnetic plug
Sounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. The magnetic plug is epoxide boards can be used, so that the cable cannot be inserted incorrectly.
Magnetic connection can be permanently remain in the tool
Constant plugging in and out of the cable is now a thing of the past: Thanks to the flat design of the magnetic connector to attach the plug permanently in the Smartphone/Tablet. The lightning port also permanently from dirt and dust-protected.
Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
This text is machine translated.
![Renkforce Adapter [1x Apple Dock lightning plug - 1x Apple dock lightning socket] Black-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490970_LB_01_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Renkforce Adapter [1x Apple Dock lightning plug - 1x Apple dock lightning socket] Black-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490970_AB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Renkforce Adapter [1x Apple Dock lightning plug - 1x Apple dock lightning socket] Black-3](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490970_AB_01_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Renkforce Adapter [1x Apple Dock lightning plug - 1x Apple dock lightning socket] Black-4](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490970_AB_02_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Renkforce Adapter [1x Apple Dock lightning plug - 1x Apple dock lightning socket] Black-5](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490970_AB_03_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![Renkforce Adapter [1x Apple Dock lightning plug - 1x Apple dock lightning socket] Black-6](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490970_AB_04_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)



![Renkforce Adapter [1x Apple Dock lightning plug - 1x Apple dock lightning socket] Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/1490970_LB_00_FB/image.jpg?x=100&y=100)
