Renkforce iPad/iPhone/iPod Data cable/Charger lead Black
With this additional plug-in, you can use the Renkforce magnetic safety deposit box lightning adapter is also on several devices.Using the cable stumbles to you. This has often expensive repairs of the beloved smartphone or tablets. The Magnetic Safe…
- Warranty: 24 months
- Manufacturer: Renkforce
With this additional plug-in, you can use the Renkforce magnetic safety deposit box lightning adapter is also on several devices.Using the cable stumbles to you. This has often expensive repairs of the beloved smartphone or tablets. The Magnetic Safe…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Cable type | Apple Dock |
---|---|
No. of A connectors | 1 x |
Type A | Apple Dock lightning plug |
Colour | Black |
Cable type | Data cable , Charger lead |
Compatible with Apple devices | iPad , iPhone , iPod |
Compatible with Apple | iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPhone 7 , iPhone 7 Plus , iPhone 8 , iPhone 8 Plus , iPhone X , iPhone XR , iPhone XS , iPhone XS Max , iPad 4 , iPad mini , iPad mini Retina (2013) , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9 , iPod nano 7th Gen , iPod touch 5th Gen , iPad Air 10.5 , iPad mini (5th Gen) , iPhone 11 , iPhone 11 Pro , iPhone 11 Pro Max |
Connector type | straight |
Features | magnetic electrical connector , gold plated connectors |
Cable use | Apple iPad/iPhone/iPod |
Type | Adapter |
---|---|
Product type | Apple iPad/iPhone/iPod Adapter |
Documents & Downloads
Renkforce additional lightning plug for magnetic safety deposit box adapter
With this additional plug-in, you can use the Renkforce magnetic safety deposit box lightning adapter is also on several devices.
Using the cable stumbles to you. This has often expensive repairs of the beloved smartphone or tablets. The Magnetic Safety Deposit Box plug prevents the effectively and reliably charges your device. Simply connect the adapter to the existing lightning cable attach - done!
Magnetic connection can be permanently remain in the tool
Constant plugging in and out of the cable is now a thing of the past: Thanks to the flat design of the magnetic connector to attach the plug permanently in the Smartphone/Tablet. The lightning port also permanently from dirt and dust-protected.
On both sides usable magnetic plug
Sounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. The magnetic plug is epoxide boards can be used, so that the cable cannot be inserted incorrectly.
Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
This text is machine translated.
Highlights & Details
- Additional plug for Renkforce Magnetic Safety Deposit Box Lightning Adapter
- Magnet plug loosens from certain tensile force of self
- Protects the iPhone, iPod and iPad when it falls during the charging process.
- Loads and synchronises tablet and Smartphone with lightning connection
- Magnetic connection can remain permanently in the device
- Warranty: 24 months
- Manufacturer: Renkforce
Comments
In order to be able to use the additional magnetic plug, you need the Renkforce magnetic safety deposit box lightning adapter (part no.: 1490970).Frequently bought together
Customer reviews
Similar products
See and discover other items from category iPad, iPhone, iPod Cables