Renkforce Mini DisplayPort / DisplayPort Cable [1x Mini DisplayPort plug - 1x DisplayPort plug] 1.00 m Black

  • Item no.: 1845059
  • Manufacturer no.: RF-3690118
  • EAN: 4053199906093

The two-way shielded Displayport adapter cable is ideally suited to display the content of your computer or notebook with mini-display port connection to a monitor with Displayport interface to connect. Noise Supression Shielding The Displayport ada…

  • Item no.: 1845059
  • Manufacturer no.: RF-3690118
  • EAN: 4053199906093

The two-way shielded Displayport adapter cable is ideally suited to display the content of your computer or notebook with mini-display port connection to a monitor with Displayport interface to connect. Noise Supression Shielding The Displayport ada…

Cable type Mini DisplayPort , DisplayPort
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
AWG
32
Cable use TV/monitor
type Cable
Type Round
Cable type DisplayPort 1.2
Core material
Copper
Signal flow direction Bidirectional (bi)
Video resolution 4096 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type Mini DisplayPort , DisplayPort
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B DisplayPort plug
Cable length 1.00 m
Colour Black
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables