Renkforce Mini DisplayPort / HDMI Cable [1x Mini DisplayPort plug - 1x HDMI plug] 0.50 m White

  • Item no.: 1848766
  • Manufacturer no.: RF-3697532
  • EAN: 4053199905867

The two-way shielded DisplayPort to HDMI adapter cable is ideally suited to display the content of your computer or notebooks with a displayport connection to a monitor with HDMI interface to connect. Noise Supression Shielding The display port conn…

  • Item no.: 1848766
  • Manufacturer no.: RF-3697532
  • EAN: 4053199905867

The two-way shielded DisplayPort to HDMI adapter cable is ideally suited to display the content of your computer or notebooks with a displayport connection to a monitor with HDMI interface to connect. Noise Supression Shielding The display port conn…

Cable type Mini DisplayPort , HDMI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 0.50 m
Colour White
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors
AWG
32
Cable use TV/monitor
type Cable
Type Round
Cable type DisplayPort 1.2 , HDMI High Speed
Core material
Copper
Signal flow direction Unidirectional (uni)
Video resolution 3840 x 2160 p
Product type TV/monitor Cable

Technical data

Cable type Mini DisplayPort , HDMI
No. of A connectors 1 x
Type A Mini DisplayPort plug
No. of B connections 1 x
Type B HDMI plug
Cable length 0.50 m
Colour White
Shielding Braid shielding/shielding film
Connector type straight
Features gold plated connectors

Frequently bought together

Similar products

See and discover other items from category HDMI & Monitor Cables