Multi-switch with 5 inputs (6 x satellite, 1 x terrestrial) to distribute the signal to up to 6 subscribers. The terrestrial signal can also be connected to the unit. Please use the antenna outlet for this. Older quatro LNBs normally need a multiswitch. Modern quad LNBs can be connected to up to 4 receivers without a multiswitch. A multiswitch is needed if you want to connect a quad LNB to more than 4 units.
From its development till its production the multi-switch is "Made in Germany". Most modern components from the mobile radio technology and in integrated DC/DC-converter provide for a reliable and at the same time energy-saving operation.
This reduces the operating temperature of the multi-switch, increases its reliability and reduces the operating costs.
The multi-switch also goes in the standby mode, when all the connected receivers are switched off.
A clear and easily placed labelling of the inputs and outputs simplifies the labelling.
This text is machine translated.