Renkforce PC tuning kit AMD E2 E2-6110 (4 x 1.5 GHz) 8 GB AMD Radeon R2 Micro-ATX

  • Item no.: 2266125
  • EAN: 4064161074139

Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …

  • Item no.: 2266125
  • EAN: 4064161074139

Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …

  • Onboard connections:
  • 1 x CPU fan connector (3-pin)
  • 2 x Chassis Fan Connectors (1 x 4-pin, 1 x 3-pin)
  • 1 x 24 pin ATX power connector
  • 1 x front panel audio connector
  • 2 x USB 2.0 headers (Support 4 USB 2.0 ports) (Supports ESD Protection)
Range of uses Office , Home , Media
Chipset SoC
Form factor Micro-ATX
RAM
8 GB
Graphics card type AMD Radeon
Graphics card type R2
Motherboard Asrock QC6000M
CPU series AMD E2
Processor/type E2-6110
Processor cores (No.) 4 x
CPU speed 1.5 GHz
Interfaces Audio 7.1 (3.5 mm jack) , HDMI™ , LAN (10/100/1000 Mbps) , Headphone jack (3.5 mm) , Microphone (3.5 mm jack) , M.2 , PCI-Express , PS/2 , SATA III , Serial (9-pin) , USB 2.0 , USB 3.2 (Gen 1) , VGA
No. of DDR3 slots 2 x
No. of Gigabit LANs 1 x
No. of PCIe x1 1 x
No. of PCIe 2.0 x16 1 x
No. of PS/2 ports 1 x
No. of SATA III ports 2 x
No. of serial ports 1 x
No. of USB 2.0 ports 4 x
Onboard audio 7.1 HD
No. of USB 3.1 2 x
Product type PC tuning kit

Technical data

  • Onboard connections:
  • 1 x CPU fan connector (3-pin)
  • 2 x Chassis Fan Connectors (1 x 4-pin, 1 x 3-pin)
  • 1 x 24 pin ATX power connector
  • 1 x front panel audio connector
  • 2 x USB 2.0 headers (Support 4 USB 2.0 ports) (Supports ESD Protection)
Range of uses Office , Home , Media
Chipset SoC
Form factor Micro-ATX
RAM
8 GB
Graphics card type AMD Radeon
Graphics card type R2
Motherboard Asrock QC6000M
CPU series AMD E2
Processor/type E2-6110
Processor cores (No.) 4 x

Frequently bought together

Similar products

See and discover other items from category PC Upgrade Kits