Renkforce PC tuning kit AMD Ryzen™ 3 3200G (4 x 3.6 GHz) 8 GB AMD Radeon Vega Graphics Vega 8 Micro-ATX
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete…
- Warranty: 24 months
- Manufacturer: Renkforce
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- Non-ECC unbuffered DDR4 dual channel, 2 DIMMs
- HDMI, DVI-D, D-sub ports for multiple display
- Ultra fast PCIe Gen3 PCIe x4 M.2 mit NVMe & SATA mode support
- GIGABYTE Exclusive8118 Gaming LAN mit Bandwidth Management
- RGB Fusion Support RGB LED strips in 7 colors
- High-quality audio capacitors and audio noise guard design
- Smart Fan 5 features 5 Temperature sensor and 2 Hybrid fan header
- APP Center, including easy tune™ and Cloud Station™ Utilities
Range of uses | Office , Design , Home , Media |
---|---|
Chipset | AMD® B450 |
Form factor | Micro-ATX |
RAM | 8 GB |
Graphics card type | AMD Radeon Vega Graphics |
Graphics card type | Vega 8 |
Motherboard | Gigabyte B450M S2H |
CPU series | AMD Ryzen™ 3 |
Processor/type | 3200G |
Processor cores (No.) | 4 x |
CPU speed | 3.6 GHz |
---|---|
Turbo frequency (max.) | 4 GHz |
No. of DDR4 slots | 2 x |
No. of Gigabit LANs | 1 x |
No. of PCIe x1 | 2 x |
No. of PCIe 3.0 x16 | 1 x |
No. of PS/2 ports | 2 x |
No. of SATA III ports | 4 x |
No. of USB 2.0 ports | 2 x |
Onboard graphics | Radeon Vega 8 |
Onboard audio | 5.1 |
Base | AMD AM4 |
No. of USB 3.1 | 4 x |
Product type | PC tuning kit |
RENKFORCE PC TUNING KIT AMD RYZEN 3 3200 G8G
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete set consists of motherboard, processor, RAM and CPU-cooler and is already completely assembled. Through the exchange of relevant components, which are decisive for the power of the PC, the PC is up to date with the latest technology.
Perfectly tuned to each other
CPU: AMD Ryzen 3 3200 G (3.6 to 4.0 GHZ) including CPU cooler
Main memory: 8GB DDR4
Graphics: Radeon Vega 8 (On Board)
Fully assembled and tested!
Even more power
The upgrade of your PC-system with a new tuning kit offers you the perfect opportunity also other hardware through the latest components to replace. You decide yourself whether existing drives continue to be used or your system, for example, by a fast SSD is supplemented. Exchange your in the years come PC case and power supply and put on a new design and higher energy efficiency. For existing plug-in cards such as graphic cards, make sure that the new upgrade set the appropriate interfaces (PCI/PCIe x1/PCIe x16).
This text is machine translated.
Highlights & Details
- CPU: AMD Ryzen 3 3200 G (3.6 to 4.0 GHZ) including CPU cooler
- Main memory: 8GB DDR4
- Graphics: Radeon Vega 8 (On Board)
- Gigabyte B 450 M-S2H
- The performance enhancement for your PC system
- Coordinated Components
- Preassembled.
Delivery
- Upgrade set, DVD driver, manual, aperture for Case, SATA cable
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits