Renkforce PC tuning kit AMD Ryzen™ 3 3400G (4 x 3.7 GHz) 16 GB AMD Radeon Pro Vega Vega 11 ATX
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
- Warranty: 24 months
- Manufacturer: Renkforce
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- 512GB M2.SSD INSTALLED
- Onboard connections:
- 1.1 x M.2 connector (Socket 3, M key, type 2242/2260/2280/22110 SATA and PCIe 3.0 x4/x2 SSD support) (M2A_SOCKET)
- 2.1 x M.2 connector (Socket 3, M key, type 2242/2260/2280 PCIe 3.0 x2 SSD support)(M2B_SOCKET)
- 3.6 x SATA 6Gb/s connectors
- 4.Support for RAID 0, RAID 1, and RAID 10
- * refer to "1-7 Internal Connectors," for the installation notes for the M.2 and SATA connectors.
- 1.1 x 24-pin ATX main power connector
- 2.1 x 8-pin ATX 12V power connector
- 3.2 x M.2 socket 3 connectors
- 4.6 x SATA 6Gb/s connectors
- 5.1 x CPU fan header
- 6.3 x system fan headers
- 7.1 x CPU cool LED strip/RGB LED strip extension cable header
- 8.1 x RGB (RGBW) LED strip header
- 9.2 x digital LED strip headers
- 10.2 x digital LED strip power select jumpers
- 11.1 x front panel header
- 12.1 x front panel audio header
- 13.1 x S/PDIF out header
- 14.1 x USB 3.1 Gen 1 header
- 15.2 x USB 2.0/1.1 headers
- 16.1 x Trusted Platform Module (TPM) header (2x10 pin, for the GC-TPM2.0 module only)
- 17.1 x serial port header
- 18.1 x Clear CMOS jumper
Range of uses | Office , Design , Gaming , Home , Media |
---|---|
Chipset | AMD® B450 |
Form factor | ATX |
RAM | 16 GB |
Graphics card type | AMD Radeon Pro Vega |
Graphics card type | Vega 11 |
Motherboard | Gigabyte Aorus Elite B450 |
CPU series | AMD Ryzen™ 3 |
Processor generation | Wraith |
Processor/type | 3400G |
Processor cores (No.) | 4 x |
---|---|
CPU speed | 3.7 GHz |
Turbo frequency (max.) | 4.20 GHz |
Interfaces | Audio 7.1 (3.5 mm jack) , HDMI™ , DVI , Headphone jack (3.5 mm) , LAN (10/100/1000 Mbps) , Lightning , M.2 , M.2 , M.2 NVMe PCIe 3.0 x4 , Microphone (3.5 mm jack) , PCI-Express , PCIe 3.0 , PS/2 , SATA 6 Gbps , USB 2.0 (Motherboard) , USB 3.2 (Gen 1) |
No. of DDR4 slots | 4 x |
No. of Gigabit LANs | 1 x |
No. of PCIe x1 | 1 x |
No. of PCIe x16 | 1 x |
No. of PCIe 3.0 x16 | 1 x |
No. of PS/2 ports | 1 x |
No. of SATA III ports | 6 x |
No. of USB 2.0 ports | 4 x |
Onboard graphics | VEGA 11 |
Onboard audio | 7.1 |
Base | AMD AM4 |
No. of USB 3.1 | 4 x |
Motherboard slots | 1 x PCI Express x16 slot, running at x16 (PCIEX16) 1 x PCI Express x16 slot, running at x4 (PCIEX4) 2 x PCI Express x1 slots |
Product type | PC tuning kit |
TUNING KIT, AMD 3400G, 16GB, 500GB SSD M2
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, processor, RAM and CPU cooler and is already assembled. Replacing key components that are critical to the performance of the PC will bring the PC up to date with state-of-the-art technology.
Perfectly matched
CPU: AMD Ryzen 3, 3400-G ( 4x 3.7/4.2 GHZ ) incl. fan
mainboard: Gigabyte Aorus Leite B450 ATX
main memory: 16GB DDR4
hard disk: M.2 512GB SSD
completely mounted and tested!
Even more performance
upgrading your PC system with a new tuning kit offers you the perfect option to replace additional hardware with the latest components. You decide yourself whether existing drives are still used or whether your system is supplemented by a fast SSD, for example. Replace your PC case and power supply that has been coming into the years and put on a new design and higher energy efficiency. With existing plug-in cards such as graphics cards, make sure that the new upgrade set contains the corresponding interfaces (PCI/PCIe x1/PCIe x16
This text is machine translated.
Highlights & Details
- AMD Ryzen 3 3400G (4 x 3.7 GHz) processor
- 16GB DDR4 memory
- 512GB M2 SSD INSTALLED
- Gigabyte Aorus Elite B450 ATX motherboard
- The ultimate performance booster for your PC
- Synchronized components
- Fully assembled and tested.
Delivery
- CPU, cooler, main memory, mainboard, M2 SSD, instructions
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits