Renkforce PC tuning kit AMD Ryzen™ 7 AMD Ryzen 7- 3700X (8 x 3.6 GHz) 16 GB keine Grafikkarte ATX
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, …
Tuning kit, AMD 3700x, 16GB, 500GB M.2-SSD
Renkforce upgrade kit to get the complete package in your computer. The tuning kit is one of the most effective ways to achieve the targeted performance enhancement of a desktop computer. The perfectly coordinated complete set consists of mainboard, processor, RAM and CPU cooler and is already assembled. Replacing key components that are critical to the performance of the PC will bring the PC up to date with state-of-the-art technology.
Perfectly matched
CPU: AMD Ryzen 7, 3700-X ( 8x 3.6/4.4 GHZ ) incl. fan
mainboard: Gigabyte Aorus Elite B450 ATX
main memory: 16GB DDR4
hard disk: M.2 512GB -SSD
completely mounted and tested!
Even more performance
upgrading your PC system with a new tuning kit offers you the perfect option to replace additional hardware with the latest components. You decide yourself whether existing drives are still used or whether your system is supplemented by a fast SSD, for example. Replace your PC case and power supply that has been coming into the years and put on a new design and higher energy efficiency. With existing plug-in cards such as graphics cards, make sure that the new upgrade set contains the corresponding interfaces (PCI / PCIe x1 / PCIe x16
ATTENTION!!!!
The CPU does not have an integrated graphics unit! The monitor connections on the main board are not functioning! You need a separate graphics card!
This text is machine translated.
Highlights & Details
- AMD Ryzen™ 7 AMD Ryzen 7- 3700X (8 x 3.6 GHz) CPU
- 1 x PCI Express x16 slot, running at x16 (PCIEX16)
- 1 x PCI Express x16 slot, running at x4 (PCIEX4)
- 2 x PCI Express x1 slots
- ATX motherboard.
- The ultimate performance booster for your PC
- Synchronized components
- Assembled.
Delivery
- CPU, cooler, main memory, mainboard, M2 SSD, instructions
Comments
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits