Renkforce PC tuning kit Intel® Pentium® Gold G5400 (2 x 3.7 GHz) 8 GB Intel UHD Graphics 610 Micro-ATX
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete…
- Warranty: 24 months
- Manufacturer: Renkforce
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- Internal on-board connections:
- 1 x 24-pin ATX power connector
- 1 x 8-pin ATX 12V power connector
- 1x CPU fan header
- 1 x system fan header
- 1x M.2 Socket 3 connector
- 4x SATA 6Gb/s connectors
- 1x front panel header
- 1 x front panel audio header
- 1x USB 3.1 Gen 1 header
- 1x USB 2.0/1.1 header
- 1 x Trusted Platform Module (TPM) header (2 x 6 pin, for the GC-TPM2.0_S modules only)
- 1 x Clear CMOS jumper
Range of uses | Office , Media |
---|---|
Chipset | Intel® H310 Express |
Form factor | Micro-ATX |
RAM | 8 GB |
Graphics card type | Intel UHD Graphics |
Graphics card type | 610 |
Motherboard | Gigabyte H310M S2H |
CPU series | Intel® Pentium® Gold |
Processor generation | 9th Gen (Coffe Lake refurbished) |
Processor/type | G5400 |
Processor cores (No.) | 2 x |
---|---|
CPU speed | 3.7 GHz |
Interfaces | USB 3.1 , USB 2.0 , HDMI™ , DVI , PS/2 , LAN (10/100/1000 Mbps) , Audio 5.1 (3.5 mm jack) |
No. of DDR4 slots | 2 x |
No. of Gigabit LANs | 1 x |
No. of PCIe x1 | 1 x |
No. of PCIe 3.0 x16 | 1 x |
No. of PS/2 ports | 2 x |
No. of SATA III ports | 4 x |
No. of USB 2.0 ports | 4 x |
No. of USB 3.1 | 2 x |
Motherboard slots | 1x PCIe x1 · 1x PCIe 3.0 x16 |
Product type | PC tuning kit |
Renkforce PC Tuning Kit, G5400, 8 GB
With this upgrade kit from Renkforce, you get a complete package in your computer. The tuning kit is one of the most effective methods, in order to achieve the targeted increase in performance of a desktop computer. The perfectly coordinated complete set consists of motherboard, processor, RAM and CPU-cooler and is already completely assembled. Through the exchange of relevant components, which are decisive for the power of the PC, the PC is up to date with the latest technology.
Perfectly tuned to each other
CPU: Intel G5400 (2x 3,7GHZ) including fan
Motherboard: Gigabyte H310M S2H
Main memory: 8GB DDR4
Fully assembled and tested!
Even more power
The upgrade of your PC-system with a new tuning kit offers you the perfect opportunity also other hardware through the latest components to replace. You decide yourself whether existing drives continue to be used or your system, for example, by a fast SSD is supplemented. Exchange your in the years come PC case and power supply and put on a new design and higher energy efficiency. For existing plug-in cards such as graphic cards, make sure that the new upgrade set the appropriate interfaces (PCI/PCIe x1/PCIe x16).
This text is machine translated.
Highlights & Details
- Intel ® Pentium ® Gold G5400 (2x 3.7 GHz) processor
- Gigabyte H310M S2H Micro-ATX mainboard
- 8 GB DDR4 main memory
- The performance enhancement for your PC system
- Coordinated Components
- Preassembled.
Delivery
- Motherboard
- CPU
- Cooler
- RAM
- User manual.
- Warranty: 24 months
- Manufacturer: Renkforce
Comments
Supplied in office packaging.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Upgrade Kits