Renkforce Renkforce Barcode scanner Bluetooth® 2D, 1D Imager Black Hand-held Bluetooth
Progress in a deviceRenkforce wireless barcode scanners are ideal for a wide range of applications including access control, mobile payment and logistics. With its introduction, users can extend their business to many new applications such as eCoup…
Progress in a deviceRenkforce wireless barcode scanners are ideal for a wide range of applications including access control, mobile payment and logistics. With its introduction, users can extend their business to many new applications such as eCoup…
Renkforce 2D1D Handheld Bluetooth barcode scanner
Progress in a device
Renkforce wireless barcode scanners are ideal for a wide range of applications including access control, mobile payment and logistics. With its introduction, users can extend their business to many new applications such as eCoupons, eTickets, digital ID cards and mobile payments! The Renkforce barcode scanner is a portable mini scanner that supports 1D barcodes and the most important 2D barcodes and can produce up to 4000 scans at a time when fully charged.
For more freedom of movement
It was equipped with advanced barcode scanning and wireless technology, which offers fast 2D and 1D barcode scanning capability, which is particularly beneficial for users who are constantly on the move. The surface to be scanned is almost irrelevant. Whether it's a paper label or a mobile phone display: The barcode scanner automatically adjusts its parameters for optimal scanning performance.
Scan at any light ratio
Thanks to its powerful sensor and lighting, it offers maximum flexibility for scanning barcodes even in complete darkness or direct sunlight. This makes the wireless barcode scanner ideal for indoor and outdoor scanning.
This text is machine translated.
Highlights & Details
- Mobile reading of all common 1D and 2D barcodes
- Bluetooth® transfer directly to compatible devices with iOS, Android and Windows
- 2 MB memory for on- and offline operation
- Built-in battery for up to 4000 reads
- Convenient battery charging via USB port
- Read confirmation via LED and signal tone
Facts
- Read confirmation via LED and signal tone
- INTERFACES: BT HID/BT SPP/USB HID/USB VCP
- White LED light source 3000 K.
- 625 nm visible red LED linear target device
- Sensor: Array image sensor
- Scan rate: 60 frames/sec.
- Scan angle: Horizontal 42°, vertical 27°
- Angle of inclination: ±60°
- Angle of inclination: ±30°
- Rolling angle 360°
- Print contrast ratio: 30%
- Field width: 160mm (13Mil Code39)
- 2 MB memory (20,000 barcodes)
- Typical D.O.F (800 lux surroundings)
- 4 Mil Code 39 : 63 - 144mm
- 5 Mil Code 39 : 61 - 173mm
- 10 Mil Code 39 : 26 - 303mm
- 15 Mil Code 39 : 35 - 404mm
- 13 Mil UPC/EAN : 38 - 319mm
- 10 Mil QR code : 49 - 190mm
- 15 Mil QR code: 33 - 251mm
- 40 Mil QR code: 75 - 438mm
- 6.67 Mil PDF417 : 61 - 138mm
- 10 Mil PDF417: 36 - 187 mm
- 10 Mil Data Matrix : 67 - 152mm
- 20 Mil data matrix 34 - 277 mm
- Physical characteristics:
- Material: PC+ABS
- Cable: Micro(M)-to-USB A(M)-cable, 1.5 m
- Trigger: Scan button, function button
- Indicator: LED, buzzer
- Operating voltage 3.7 VDC ± 5%
- Operating current < 330 mA
- Standby current < 60 mA
- Switch off current: < 600 UA
- Battery 3.7 V, 400 mAh, Li-polymer battery
- Number of scans (per full charge): 4000 scans (1 scan/5 sec, Bluetooth® connection)
- Connectivity: Bluetooth® 2.1 + EDR (Class 2)
- Range: Up to 10 m (line of sight)
- INTERFACE/PROFILE: BT HID, BT SPP, USB-HID, USB-VCP
- Drop resistance 1.5 m
- Sealing: IP41
- Ambient light 100,000 lux (sunlight)
- Decoding capability
- Symbologies:
- Standard data:
- Dimensions 68.4 x 27.5 x 16.2 mm (L x W x H)
- Weight 29.5 g
- Operating temperature and humidity: -10 to 50˚C.
- Storage temperature and humidity : -20 to 60˚C.
Delivery
- Barcode scanner
- Micro(M) to USB A(M) cable
- Wrist strap
- Silicone case
- Manual
- Quick configuration card
Comments
Customer reviews
Similar products
See and discover other items from category Barcode Scanners