
Highlights & Details
Renkforce 7.1 USB virtual surround sound gaming headphones, black
- High-precision 50 mm driver prvidesfor stereo sound
- Comfortable ear cushion for long-term wearing comfort
- Flexible microphone with LED light
- Cable length: 1.5 m
Technical specifications
- Detachable microphone
- Driver Unit: 50MM
- 7.1 solution: 108B
- With cable controller
- Product type
Over-ear headset
- Design (headphones)
Over-the-ear
- Use
Gaming
- Headphone features
Microphone mute
Volume control
- Audio channels
7.1 Surround
- Transfer type
Corded (1075100)
USB
- Frequency range
20 - 20 kHz
- Factory colour
Black
- Weight
0.3 g
- Sensitivity (microphone)
-52 dB
- Frequency range (microphone)
20~10 kHz
- Cable length
2.00 m
- Suitable for
PC
- Width
182 mm
- Height
195 mm
- Depth
87 mm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2160806 Renkforce USB Over-the-ear Black
User & Safety Instructions
User & Safety Instructions 2160806 Renkforce USB Over-the-ear Black
Conformity certificate
Conformity certificate 2160806 Renkforce USB Over-the-ear Black
Download
Download 2160806 Renkforce USB Over-the-ear Black
Download 2160806 Renkforce USB Over-the-ear Black
Description
Comfortable double headstrap design and protein leather ear cushion provide long- term wear comfort.
The goosneck mount allows you to adjust microphone position to ensure clear voice communication.
A LED light signals whether the microphone is active or muted.
The 1.5 m USB cable allows unrestricted movement contributing to an outstanding gaming experience.
Features
- 50mm speaker driver
- Impedance: 32Ω ± 15%
- Sensitivity: 108 ± 3dB
- Frequency response: 20Hz o 20KHz
- Microphone size: Φ 4.0 x 1.5mm
- Microphone sensitivity: -38dB ± 2dB
- Microphone type:Omnidirectional
- Cable in-line volume controller
- Material: ABS + PU faux leather
- Cable length 1.8 m
Scope of delivery
- Headphones
- User manual
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- USB headset
- Wireless headphones







