Renkforce RF-3285273 External memory card reader USB 3.0 White

  • Item no.: 2111255
  • Manufacturer no.: RF-4222510
  • EAN: 4053199964062

This text is machine translated.This card reader in the form of a stick fits into your pocket and is therefore the ideal solution for mobile use. Moreover, one can place a cap over the USB-plug, in order to protect it from environmental influences.…

  • Item no.: 2111255
  • Manufacturer no.: RF-4222510
  • EAN: 4053199964062

This text is machine translated.This card reader in the form of a stick fits into your pocket and is therefore the ideal solution for mobile use. Moreover, one can place a cap over the USB-plug, in order to protect it from environmental influences.…

Interfaces USB 3.0
Supported memory cards SD , SDHC , SDXC , microSD , microSDHC , microSDXC , MMC
Colour White
Width 33 m
Height 14 mm
Depth 88 mm
Weight 19 g
Sustainability / eco-friendliness Plastic free packaging (plasticfree)
Product type External memory card reader

Technical data

Interfaces USB 3.0
Supported memory cards SD , SDHC , SDXC , microSD , microSDHC , microSDXC , MMC
Colour White
Width 33 m
Height 14 mm
Depth 88 mm
Weight 19 g
Sustainability / eco-friendliness Plastic free packaging (plasticfree)
Product type External memory card reader

Frequently bought together

Similar products

See and discover other items from category Memory Card Readers