Renkforce RF-3434504 19 inch Server rack cabinet shelf 1 U Suitable for (cabinet depths): > 300 mm Black
Server rack cabinet shelf for not filing 48.3 cm (19 ") mountable system components such as telephone systems, switches or routers. The ideal supplement for your server and network installations.Standardized size. Due to the standardized 48.26 cm (19…
Server rack cabinet shelf for not filing 48.3 cm (19 ") mountable system components such as telephone systems, switches or routers. The ideal supplement for your server and network installations.Standardized size. Due to the standardized 48.26 cm (19…
Renkforce 48.3 cm (19") device floor with ventilation slots, installation depth: 26.67 cm (10.5"), 1 HE
Server rack cabinet shelf for not filing 48.3 cm (19 ") mountable system components such as telephone systems, switches or routers. The ideal supplement for your server and network installations.
Standardized size.
Due to the standardized 48.26 cm (19 inch) width is the base of the device. universal for cabinets each manufacturer.
Stay cool
High-performance network components heating often the air so that these from within the network cabinet easily overheat. Thanks to the built-in ventilation slots can be guaranteed an improved air circulation, so that your components always keep a cool head.
Enormous stability
To shaking device base are now a thing of the past. The rolled steel and a thickness of 1.5 mm offers an optimal stability.
Easy installation
Through the pre-finished mounting holes and the provided cage nuts principles, the base of the device. Even by beginners without any special previous knowledge. To save yourself the extra assembly personnel.
This text is machine translated.
Highlights & Details
- Ground equipment to storage box is not built-capable devices within a network cabinet
- Prefabricated Mounting Holes
- Ventilation openings for improved air circulation
- Prefabricated attachment holes including 4 cage nuts sets
- Load capacity (max.): 7 kg
- Installation depth: 26.67 cm
Facts
- Color: black (RAL 9005)
- SPCC cold rolled steel material:
- Material thickness: 1.5 mm
- Dimensions (W x H x D): 482 x 44.5 x 267 mm
- Weight: 1.43 kg
- This text is machine translated.
Delivery
- Ground equipment
- 4x cage nuts set
Comments
Customer reviews
Similar products
See and discover other items from category 19" IT System Cabinet Accessories