Renkforce rf-docking-08 USB 3.0 SATA 2 ports HDD docking station Clone function, Erase function
The Renkforce SATA Duplicator and Eraser Dock allows connecting two 2.5" (6.4 cm), or 3.5" (8.9 cm) SATA HDDs to your PC without the need to install the hardware in your PC, or to use an external HDD enclosure. Connecting the dock to a PC via USB 3.0…
- Warranty: 24 months
- Manufacturer: Renkforce
The Renkforce SATA Duplicator and Eraser Dock allows connecting two 2.5" (6.4 cm), or 3.5" (8.9 cm) SATA HDDs to your PC without the need to install the hardware in your PC, or to use an external HDD enclosure. Connecting the dock to a PC via USB 3.0…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
- Memory size: 8 TB (4 TB per drive)
Connector (PC) | USB 3.0 |
---|---|
Connector (HDD) | SATA |
Features | Clone function , Erase function |
Supported memory size | 4000 GB |
Weight | 417 g |
Width | 150 mm |
Height | 62 mm |
Depth | 108 mm |
Product type | HDD docking station |
Renkforce USB 3.0 SATA HDD Duplicator and Eraser Dock
The Renkforce SATA Duplicator and Eraser Dock allows connecting two 2.5" (6.4 cm), or 3.5" (8.9 cm) SATA HDDs to your PC without the need to install the hardware in your PC, or to use an external HDD enclosure. Connecting the dock to a PC via USB 3.0 cable (included). The LED lights indicate power supply and data transfer rate. Press EJECT to disconnect and remove the hard disk drive. If you connect two hard disk drives the duplication process doesn't require a PC.
Duplicating Beats Re-Installing
The service life of an HDD is limited. Your HDD getting noisy may be one indicator that your HDD is past it. If this happens, duplicating the entire HDD onto a new hard drive instead of painstakingly re-installing OS and each and every piece of software may be a much more straightforward option.
Backup for Safekeeping
Use the dock to backup your data on external drives. Nothing beats data securly locked away in strong boxes, safes, or vaults.
Erases Data Reliably
This HHD duplicator also erases data that are no longer needed. The entire hard drive is wiped clean.
Upgrading to Fast SSD Made Easy
Duplicate the data on your old SATA hard drive on the SSD. This enables quick and reliable booting via SSD. Keep in mind that boot-enabled SSDs need to be properly set up first to prevent long-term performance issues.
Highlights & Details
- Duplicates two HDDs or SSDs without needing a PC
- Eraser function wipes HDDs/SSDs clean
- No need to install the HDDs/SSDs in your PC - all drives can be operated in an external setup.
- Supports hard drive sizes of up to 8 TB
Facts
- LED fault indicator during duplicating/erasing
- High-quality aluminium enclosure
- Data copy rate: 125 MBps
Delivery
- Docking station
- 12 V/ 2 A power supply unit
- USB 3.0 cable (3 ft/0.9 cm)
- User manual.
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OSX X 10.7 onward
- Linux Ubuntu 10.4 onward.
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hard Drive Docking Stations