Renkforce RF-IDC9277L 2D barcode scanner Bluetooth® 2D, 1D LED Black Hand-held Bluetooth
2D Bluetooth Barcode Scanner for SmartphonesMobile usable scanner solution for use with compatible smartphones with iOS/Android operating system. Scans all common 2D codes and transfers them via Bluetooth directly to your smartphone. The Renkforce RF…
2D Bluetooth Barcode Scanner for SmartphonesMobile usable scanner solution for use with compatible smartphones with iOS/Android operating system. Scans all common 2D codes and transfers them via Bluetooth directly to your smartphone. The Renkforce RF…
Barcode Scanner
2D Bluetooth Barcode Scanner for Smartphones
Mobile usable scanner solution for use with compatible smartphones with iOS/Android operating system. Scans all common 2D codes and transfers them via Bluetooth directly to your smartphone. The Renkforce RF IDC 9277 L can be for different iOS/Android devices can be used. Thanks to the built-in memory even in places without radio reception is a reliable tool.
This is how it works
The barcode scanner is connected by Bluetooth with a mobile device wirelessly and makes both as an entire unit a handy data scan, input and recording device. The barcode scanner features a built-in holder that you can use to attach your mobile device.
Sensors and battery
The scanner has a CMOS sensor. This has an ultra-long-distance sensor with wireless 2.4 GHz transmission with BT Class 1 at a resolution of 752 x 480 pixels. The sensors are powered by a 900 mAH Li-ion rechargeable battery. The battery is charged via USB.
Memory for 65,000 bar codes
The scanner has a 1 MB internal memory, which can store up to 65,000 EAN 13 barcodes and transfer them to Bluetooth-capable mobile devices.
This text is machine translated.
Highlights & Details
- Wireless 2D barcode scanner
- Converts your smartphone into a barcode scanner to
- Ideal for retail, healthcare, inventory management, etc.
- Fast and reliable reading with up to 30 scans per second with up to 320 mm range
- Detects all standard 2D barcodes including UPC, EAN, GS1 DataBar and many more
- Read confirmation via LED and a beep tone
- Charging the integrated Li-ion rechargeable batteries is done comfortably via USB
- Up to 10,000 scans possible when the battery is fully charged.
- 1 MB buffer memory if there is no wireless connection for up to 65.000 barcodes (EAN 13)
- Radio range up to 100 m in the open
- Is transferred to the PC via USB
- Powered by Riotec
Delivery
- Bluetooth Godascan 2D bar code scanner
- Quick guide
- User manual
Comments
Customer reviews
Similar products
See and discover other items from category Barcode Scanners