
Highlights & Details
Renkforce Internet Radio RF IR - MONO 1 Black
- For playing Internet radio via WLAN
- Receive thousands of Internet radio stations from all over the world
- AUX OUT - for upgrading the existing stereo system
- 3 watt (RMS) power and clear audio playback
- Wireless music transmission via Bluetooth® from your smartphone
- Incl. Remote control for comfortable music control from the sofa
Technical specifications
- , playback format MP3, AAC, AAC+, FLAC, Remote control
- Product type
Internet desk radio
- Tuner
Internet
- hifi functions
Bluetooth
AUX
Wi-Fi
Internet radio
- Playback of
AAC
AAC+
FLAC
MP3
- Features
DLNA-compatible
- Dim
(W x H x D) 168 x 100 x 115 mm
- Interfaces (output)
Audio stereo (3.5 mm jack)
- Interfaces (input)
Bluetooth
- Power supply (LOV)
mains-powered
- Power supply
PSU (included)
- Factory colour
Black
- Width
168 mm
- Height
100 mm
- Depth
115 mm
- Weight
450 g
- Wireless charging
No
- Output rating
3 W (RMS)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1610095 Renkforce RF-IR-MONO1 Internet desk radio Internet Bluetooth, AUX, Wi-Fi, Internet radio DLNA-compatible Black
Conformity certificate
Conformity certificate 1610095 Renkforce RF-IR-MONO1 Internet desk radio Internet Bluetooth, AUX, Wi-Fi, Internet radio DLNA-compatible Black
Description
Sound experience 2.0 with renkforce Mono 1
With radio playback via the Internet, the signal-to-noise-free transmission of radio stations become a reality. Gone are the days of irritating noise and distortion. With the renkforce RF-IR-MONO1, enjoy clear radio reception in your home.
Symbiosis of Internet and sound design
When RF-IR-MONO 1 has been specially designed for the perfect coordination between the chipset, speaker and gehausekonstrukion respected. This allows in addition to the clear radio reception a full, balanced sound effect. There are also several sound basic settings are available.
Bluetooth ® function for a cable-less music transfer
Connect to your Bluetooth ® enabled smartphone or mobile device to Internet radio and transfer your saved playlists up to 10 meters. Wirelessly.
AUX OUT Internet radio via external speaker
Thanks to the additional audio output, you can connect the radio signals via external speaker and so your existing stereo system or loudspeaker system with an internet radio upgrade. You can also connect your headphones to enjoy Internet radio and so - for your have private conversations and without disturbing others.
DLNA/UPnP-enabled for audio stored on your local network
It makes no difference whether your in the network stored music collection comprises 100 or 100.000 titles, or whether you rip CDs, or get them from iTunes ®, Amazon ® MP3 or eMusic. The RF-IR-MONO1 gives you access to and lets you manage your music from anywhere in your home. Thanks to "Universal Plug and Play (UPnP), the RF IR - MONO 1 on request be coupled with the PC. selecting and playing back computer-based audio files using the radio.
Music control from the sofa.
For maximum user convenience, the RF IR - MONO 1 internet radio conveniently via remote control from the sofa by remote control.
Display readable even under poor light conditions
The high-quality, dimmable 6.1 cm (2.8") large display ensures excellent readability in any light condition, with brightness can be adjusted individually.
Waking up at the right time.
The renkforce RF-MONO1 has a built-in alarm clock so you can enjoy a punctual start to your day and never oversleep again.
Also going to sleep always find the suitable music
To go to sleep a little to listen to music is for many people - bad is only if the entire albums collection of favorite performers even after the sleep the whole night running up and down.
Thanks to the built-in sleep timer can be stopped the music playback after a certain period of time.
Languages
Supports the following languages: English, French, German, Italian, Spanish, Russian.
This text is machine translated.
Features
- Supports UPnP and DLNA
- Two alarm times, as well as built-in clock with alarm function and sleep timer
- Bluetooth® playback
- Large 3-line display with display lighting
- Connections for external amplifiers/active speakers and headphones
- WiFi standard: IEEE802.11b/g/n
- Safety protocols: WEP/WPA/WPA2
Scope of delivery
- Internet radio
- Remote control (incl. 3x AAA battery)
- Power supply unit (5V/1A)
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio




















