Renkforce RF-LSS-256 Apple Lightning smartphone/tablet card reader Black Apple Lightning, microSD, USB 3.0

  • Item no.: 1583216
  • Manufacturer no.: RF-4749648
  • EAN: 4016139312149

Move SD-cards Import images onto your iPhone/iPad or easily back up your photos. With the Lightning SmartStorage expansion, you can use your Apple smartphone or tablet as a mobile card reader for SD cards. Through the integrated plug-and-play feature…

  • Item no.: 1583216
  • Manufacturer no.: RF-4749648
  • EAN: 4016139312149

Move SD-cards Import images onto your iPhone/iPad or easily back up your photos. With the Lightning SmartStorage expansion, you can use your Apple smartphone or tablet as a mobile card reader for SD cards. Through the integrated plug-and-play feature…

Interfaces Apple Lightning , microSD , USB 3.0
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPhone 7 , iPhone 7 Plus , iPhone 8 , iPhone 8 Plus , iPhone X , iPhone XR , iPhone XS , iPhone XS Max , iPad 4 , iPad mini , iPad mini Retina (2013) , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9
USB data transfer rate 5 GB/s
Writing 32 MBps
Reading 95 MBps
Colour Black
Weight 14.8 g
Width 21 mm
Height 10.5 mm
Depth 52.5 mm
Dim (W x H x D) 21 x 10.5 x 52.5 mm
Supported memory cards microSD
Product type Apple Lightning smartphone/tablet card reader

Technical data

Interfaces Apple Lightning , microSD , USB 3.0
Compatible with Apple iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPhone 7 , iPhone 7 Plus , iPhone 8 , iPhone 8 Plus , iPhone X , iPhone XR , iPhone XS , iPhone XS Max , iPad 4 , iPad mini , iPad mini Retina (2013) , iPad mini 3 , iPad mini 4 , iPad Air , iPad Air 2 , iPad Pro 9.7 , iPad Pro 12.9
USB data transfer rate 5 GB/s
Writing 32 MBps
Reading 95 MBps
Colour Black
Weight 14.8 g
Width 21 mm
Height 10.5 mm
Depth 52.5 mm

Frequently bought together

Similar products

See and discover other items from category Phone & Tablet Memory Expansion