Renkforce RF-PCL-MESH2.1 2.1 PC speaker Corded 8 W Black

  • Item no.: 1577044
  • Manufacturer no.: RF-4731132
  • EAN: 4016139293868

With the compact Renkforce MESH 2.1 PC speaker, it provides for full and clear stereo sound - ideal for music, movies and games. Full, rich sound Turn up the volume on and enjoy, thanks to the two 6.35 cm loudspeakers 8 watt total power (RMS) for a p…

  • Item no.: 1577044
  • Manufacturer no.: RF-4731132
  • EAN: 4016139293868

With the compact Renkforce MESH 2.1 PC speaker, it provides for full and clear stereo sound - ideal for music, movies and games. Full, rich sound Turn up the volume on and enjoy, thanks to the two 6.35 cm loudspeakers 8 watt total power (RMS) for a p…

  • Woofer (W x H x D mm): 180 x 180 x 215
  • Satellites (W x H x D mm): 80 x 156 x 90
  • Weight for woofer: 900 g
  • Weight for satellites: 1400 g
Channels 2.1
Transfer type Corded
No. of speakers 3
Headphone jack No
Power supply (LOV) via mains adapter
Frequency range 60 Hz to 19 kHz
Operating voltage 9 V AC adapter
RMS total 8 W
RMS front 3 W
Colour Black
Weight 2.3 kg
Width 80 mm
Height 156 mm
Length 90 mm
Interfaces Audio stereo (3.5 mm jack)
Product type PC speaker

Technical data

  • Woofer (W x H x D mm): 180 x 180 x 215
  • Satellites (W x H x D mm): 80 x 156 x 90
  • Weight for woofer: 900 g
  • Weight for satellites: 1400 g
Channels 2.1
Transfer type Corded
No. of speakers 3
Headphone jack No
Power supply (LOV) via mains adapter
Frequency range 60 Hz to 19 kHz
Operating voltage 9 V AC adapter
RMS total 8 W
RMS front 3 W
Colour Black

Frequently bought together

Similar products

See and discover other items from category PC Speakers