Technical data
RMS capacity | 15 W |
---|---|
Max. load | 30 W |
Impedance | 4 Ω |
Max. sound pressure | 89 dB |
IP rating | IP6K9K |
Frequency range | 100 - 12 000 Hz |
Type | Round |
Colour | White |
Material | Metal |
Mounting depth | 34 mm |
Recess diameter | 120 mm |
---|---|
Depth | 34 mm |
(Ø) | 153 mm |
Weight | 275 g |
Dim | (Ø x D) 153 mm x 34 mm |
Outside diameter | 153 mm |
Max. RMS power | 15/30 W |
SPL | 89 dB |
Product type | Flush mount speaker |
Documents & Downloads
Visaton SPE-150 In-built-loudspeaker
Highlights & Details
- Flat design.
Facts
- Wide-band speaker with treble cone
- Special flat design
- Suitable for mounting in ceilings, walls and car doors.
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Speakers