Renkforce ST-OPM890 Ergonomic mouse USB Optical Black 5 Buttons 1000 dpi Ergonomic
This renkforce USB mouse is an ergonomically designed mouse, which reduces the risk of a mouse arm. In an ordinary mouse is the forearm twisted. Due to the vertical hand position prevents you turning the unterarmes and thus reduces the risk of a so-c…
This renkforce USB mouse is an ergonomically designed mouse, which reduces the risk of a mouse arm. In an ordinary mouse is the forearm twisted. Due to the vertical hand position prevents you turning the unterarmes and thus reduces the risk of a so-c…
Renkforce ergonomisce USB mouse ST-OPM 890
This renkforce USB mouse is an ergonomically designed mouse, which reduces the risk of a mouse arm.
In an ordinary mouse is the forearm twisted. Due to the vertical hand position prevents you turning the unterarmes and thus reduces the risk of a so-called Mouse Arm. If users already have problems with a mouse arm syndrome or similar, can contribute to this vertical mouse to reduce the pain.
This text is machine translated.
Highlights & Details
- Ergonomically designed, vertical mouse
- Supports ergonomically correct work
- Optical sensor with 1000 dpi
- Compatible with Windows, Mac and Linux
System Requirements
- Supported:
- Windows ® 2000
- -XP (Home, Pro, with SP1, SP2, SP3), 32-bit
- Windows Vista 32 bit / 64 bit
- - Windows ® 7 32-bit/64-bit
- - Windows ® 8.0 32-bit/64-bit
- - Windows ® 8.1 32-bit/64-bit
- - Windows ® 10 32 bit
- Windows ® RT
- Mac 10.2
- Mac 10.10
- - Linux Fedora 17
- Kernel 3.5.X
Comments
Customer reviews
Similar products
See and discover other items from category PC Mice