Humidity and temperature always in the view
An important index for healthy ambient air is humidity. The consequences of dampness or too dry air can be mold formation or respiratory diseases. The current humidity and temperature values can be read from the comfort display of the Renkforce thermo-/hygrometer on the color bar display and interpreted intuitively. In order to detect trends, the previous maximum and minimum values are recorded. On the basis of this, necessary measures for improving the room air can be initiated if necessary.
Clear comfort display
The display of the Renkforce thermo-/hygrometer shows the internal temperature from 0 °C to +50 °C (optionally in Fahrenheit), as well as the air humidity of the interior rooms from 20 to 95% both numerically and graphically and in relation to the comfort values. Depending on the individual requirements the device can be mounted on the wall or used as a table stand.
This text is machine translated.