Renkforce Touch-PC Set f. Raspberry Pi® 4 B Touchscreen, Housing, PSU, Noobs OS, Heatsink
Turn your Raspberry Pi® into a Mini All-in-One PC with this starter kit. The 8.13 cm (3.2") touch-screen display module is simply plugged onto the Raspberry Pi®. The resistive touch screen has 320 x 240 pixels and an LED backlight.The heart of the Ra…
- Warranty: 24 months
- Manufacturer: Renkforce
Turn your Raspberry Pi® into a Mini All-in-One PC with this starter kit. The 8.13 cm (3.2") touch-screen display module is simply plugged onto the Raspberry Pi®. The resistive touch screen has 320 x 240 pixels and an LED backlight.The heart of the Ra…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Operating system (Version) | Noobs |
---|---|
Memory capacity | 16 GB |
Content | Touchscreen , Housing , PSU , Noobs OS , Heatsink |
Product type | SBC expansion kit |
RenkforceRaspberry Pi® Touch PC Set for Raspberry Pi® 4 B.
Turn your Raspberry Pi® into a Mini All-in-One PC with this starter kit. The 8.13 cm (3.2") touch-screen display module is simply plugged onto the Raspberry Pi®. The resistive touch screen has 320 x 240 pixels and an LED backlight.
The heart of the Raspberry Pi® 2B
The is equipped with an ARM Cortex A7 quad-core processor (4x 900 MHz) and offers a 1 GB RAM.
Protection against external influences
The acrylic housing included in the delivery offers the Raspberry Pi® as well as the attached 8.13 cm (3.2") touch-screen display module the necessary protection and enables access to the interfaces.
Keep cool - heatsink for powerful use
The Raspberry Pi heat sink set consists of 3 self-adhesive heat sinks. In this way you can protect your single-board computer perfectly in difficult temperature environments or when overclocking the CPU against thermal problems.
NOOBS OS - start immediately
Instead of a hard disk, the Raspberry Pi® boots and stores data via the microSD card slot on the bottom of the device. Thanks to the 16 GB microSD card (Class 10), you have already pre-installed 7 different operating systems, which can be selected via menu.
Original Raspberry Pi® housing for optimum power supply
The power supply is provided by a USB-C™ power supply with 3000 mA output current and a change-clip function for international use.
Highlights & Details
- Complete set for building an 8.13 cm (3.2") Touch Tablet PCs
- Dual Monitor Mode: The output image can be output simultaneously on HDMI™ and TFT
- Incl. Suitable housing for mounting the touch screen
- suitable for Raspberry Pi® 4B
- This text is machine translated.
Delivery
- Raspberry Pi® enclosure (aluminum)
- Original Raspberry Pi® power supply (5.1V / 2.5A)
- HDMI cable (1 m)
- SD card with pre-installed Noobs OS (16 GB)
- Heat sink (3-part)
- Warranty: 24 months
- Manufacturer: Renkforce
Comments
HDMI™ is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Single Board Computers (SBCs)