Renkforce USB 3.0 SATA 1 port HDD docking station Access control
Protect your sensitive information from any unauthorised access by encrypting your external HHD using this docking station. Afterwards, disk use is limited to this particular docking station and requires a user-defined PIN code.This is how it worksTh…
- Warranty: 24 months
- Manufacturer: Renkforce
Protect your sensitive information from any unauthorised access by encrypting your external HHD using this docking station. Afterwards, disk use is limited to this particular docking station and requires a user-defined PIN code.This is how it worksTh…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Connector (PC) | USB 3.0 |
---|---|
Connector (HDD) | SATA |
Features | Access control |
Supported memory size | 10 TB |
Weight | 300 g |
Width | 142 mm |
Height | 82.5 mm |
Depth | 103 mm |
Product type | HDD docking station |
Documents & Downloads
Renkforce Encryption USB 3.0 Hard Disk Docking Station
Protect your sensitive information from any unauthorised access by encrypting your external HHD using this docking station. Afterwards, disk use is limited to this particular docking station and requires a user-defined PIN code.
This is how it works
The dock allows you to back up sensitive information on 6.4 cm (2.5”) and 8.9 cm (3.5”) SATA hard disks without enclosures. Changing disks is easy. Use an USB 3.0 cable (included) to connect the disk to the dock. Also features an LED indicator for power supply and data transfer progress. Disconnect and retrieve the drive by pressing EJECT.
Safe data backups
Use the dock to backup your data on external drives. Nothing beats data securly locked away in strong boxes, safes, or vaults.
Stylish brushed aluminium enclosure
The aluminium enclosure ensures appropriate heat dissipation preventing the HHD from overheating, keeping it fully operational. Besides, the brushed finish is a real eye-catcher.
SuperSpeed USB / USB 3.0
Boost your data transfer rates by using USB 3.0 to connect a wide range of peripherals such as external hard drives or digital cameras to your PC. Rates of up to 5 Gbps enable the transfer of huge data files such as HD movies or hi-res photos within a few secords. From now on, you've got 10x the speed that you normally get from USB 2.0. Goes without saying that the station is also backwards-compatible with earlier USB versions.
Improved safety - tested & certified PSU
The included mains adapter doesn't only supply connected USB devices with juice. When it comes to efficiency and operational safety, BaseTech power supply units fully comply with all current EU Directives. This protects the environment and prevents any unpleasant surprises.
Highlights & Details
- Suitable for 6.35 cm (2.5") and 8.9 cm (3.5") SATA hard drives and SSDs of up to 10 TB
- Maximum data safety using SSD/HDD encryption technology
- Military-grade AES-256 encryption standard
- Keypad for password entry
- Robust aluminium enclosure
Facts
- Enables USB 3.0 transfer rates of up to 5 Gbps (Super Speed)
- USB 1.1 / 2.0 backwards compatibility
- For 6.4 cm (2.5”) and 8.9 cm (3.5”) SATA hard disks
Delivery
- Docking station
- 12V / 2A power supply unit
- USB cable (0.72 m)
- User manual.
System Requirements
- Windows® 2000 onward
- Mac OS 9.0 onwards
- Linux 2.4.0 onwards
- Warranty: 24 months
- Manufacturer: Renkforce
Comments
Once encrypted, hard drives can only be read from renkforce Encryption docking stations. Reading to docking stations of other manufacturers is not possible.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Hard Drive Docking Stations