
Number
Highlights & Details
Renkforce USB 3.2 Gen 2x2 connection cable USB-C™/USB-C™ Black 1.50 m
- For connection of USB-C™ devices (e.g. smartphones, external hard disks) to your MacBook or chromebook for charging and syncing
- Gold-plated plug contacts for perfect data transfer
- Supports Ultra HD 4K 3840×2160@60Hz Resolution
- Enables data transfer rates up to 20Gbps
- Support USB PD(USB Power Delivery) fast charging max.100W(20V/5A)
- Thunderbolt 3 Compatible
- With certified E-marker chip
Technical specifications
- Product type
USB cable
- Cable specs
USB 3.2 2x 2nd Gen
- Version
Cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® plug
- Factory colour
Black
- Cable length
1.50 m
- Shielding
Braid shielding/shielding film
- Cable features
gold plated connectors
23/34
- Cable design
Round
- Connector version
straight
Copper
- Transfer rate (max.)
20 GBit/s
- Max. power
100 W @ 20 V / 5.0 A
- Connection type
USB
Documents & Downloads
Datasheet
Datasheet 1460358 Renkforce USB cable USB 3.2 2x 2nd Gen USB-C® plug, USB-C® plug 1.50 m Black gold plated connectors RF-4381074
User & Safety Instructions
User & Safety Instructions 1460358 Renkforce USB cable USB 3.2 2x 2nd Gen USB-C® plug, USB-C® plug 1.50 m Black gold plated connectors RF-4381074
Description
Super Speed USB 20 Gbps (USB 3.2 Gen 2x2)
Make your data and connect peripherals such as hard drives and burners via USB 3.2 with your computer. Large data volumes such as HD movies and photos you can transfer within a few seconds with speeds of up to 20GB/s, 4 times as fast as USB 3.0. In comparison to USB 2.0 offers the twenty-data transfer rate.
Backward compatible with USB 3.0 and USB 2.0
Of course, the USB 3.2 cable is also backwards compatible with previous USB specifications. Here the maximum ubertraungen of the respective specification.
Duplex use USB-C™ Plug
Sounds somehow familiar? Fiddling around with USB plugs, turning them upside down and downside up until they eventually fit the receptacle. The USB-C™ plug is used, so that the cable is not incorrectly epoxide boards can be plugged in.
Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Noise Supression Shielding
The USB-C™ Cable from Renkforce is multiple shielded. Each pair of cores is shielded by metal film. The cable as a whole comes with a wire mesh jacket. This type of shielding prevents e.g. cross-talk from cables running parallel to each other, thus ensuring data transfer without interference caused by external sources.
RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
This text is machine translated.




