Renkforce USB / DisplayPort Cable 0.50 m Black RF-3385698
Current laptops and PCs are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With this USB-C™ to Display port cable you can use your existing DisplayPort-enabled devices such …
Current laptops and PCs are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With this USB-C™ to Display port cable you can use your existing DisplayPort-enabled devices such …
Renkforce USB-C™ to display port connection cable 0.5 m
Current laptops and PCs are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With this USB-C™ to Display port cable you can use your existing DisplayPort-enabled devices such as external monitor, television or projector easily with your PC/Notebook.
This text is machine translated.
Highlights & Details
- For the connection of a display port monitor at the USB-C™ port
- Supports resolutions up to 3840 x 2160 pixels @ 60 Hz
- Adapter requires no external power supply (bus-powered)
- Plug & Play - no software required
Comments
Customer reviews
Similar products
See and discover other items from category HDMI & Monitor Cables