Renkforce USB / HDMI / DisplayPort / DVI / VGA Adapter [1x USB-C plug - 1x HDMI socket, DisplayPort socket, DVI socket 2
Current laptops and PCs are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With this USB-C™ to HDMI/DisplayPort/DVI/VGA video adapter, you have all popular video connections…
- Warranty: 24 months
- Manufacturer: Renkforce
Current laptops and PCs are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With this USB-C™ to HDMI/DisplayPort/DVI/VGA video adapter, you have all popular video connections…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Cable type | USB , HDMI , DisplayPort , DVI , VGA |
---|---|
No. of A connectors | 1 x |
Type A | USB-C plug |
No. of B connections | 1 x |
Type B | HDMI socket , DisplayPort socket , DVI socket 29-pin , VGA socket |
Cable length | 10.00 cm |
Colour | Silver |
Shielding | none |
Connector type | straight |
Features | gold plated connectors |
AWG | 26 |
---|---|
Cable use | TV/monitor |
type | Adapter |
Type | Round |
Cable type | HDMI High Speed , DisplayPort 1.2 , VGA , DVI-D Dual Link |
Core material | Copper |
Signal flow direction | Unidirectional (uni) |
Video resolution | 3840 x 2160 p |
Product type | TV/monitor Adapter |
Renkforce USB-C™ to HDMI/DisplayPort/DVI/VGA video adapter
Current laptops and PCs are often equipped with a USB-C™ interface. In addition to data transfer, video signals can also be output via this connection. With this USB-C™ to HDMI/DisplayPort/DVI/VGA video adapter, you have all popular video connections in an adapter and can so devices such as external monitor, television or projector easily with your PC/Notebook or Mac.
Dual video output
Connect a HDMI or DVI and VGA output device to, both devices to the same image - perfect for conference rooms, schools, exhibitions and presentations.
Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
This text is machine translated.
Highlights & Details
- Output video signals via USB-C™ to an external monitor
- Fits for almost all monitors/projector - all popular video connections in an adapter
- Supports resolutions up to 3840 x 2160 pixels @ 60 Hz
- Adapter requires no external power supply (bus-powered)
- Plug & Play - no software required
- In elegant aluminium casing
Facts
- Gold-plated plug contacts for interference-free transmission
- Max. Display Port Resolution: 3840 x 2160 @ 60 Hz
- Max. HDMI resolution: 3840 x 2160 @ 60 Hz
- Max. DVI-D (Dual Linl) Resolution: 3840 x 2160 @ 30 Hz
- Max. SVGA Aufsloung: 1920x1080 @ 60 Hz
Delivery
- USB-C™ video adapter
- User manual.
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters