Renkforce VGA Adapter [1x VGA plug - 1x VGA socket] Black
This adaptor allows the installation of VGA cables to displays with little space in the area of the VGA port, e.g. when mounted on the wall of the monitor. Thus, the cable can be mounted to save space. The angle adapter also prevents cable breaks and…
- Warranty: 24 months
- Manufacturer: Renkforce
This adaptor allows the installation of VGA cables to displays with little space in the area of the VGA port, e.g. when mounted on the wall of the monitor. Thus, the cable can be mounted to save space. The angle adapter also prevents cable breaks and…
- Warranty: 24 months
- Manufacturer: Renkforce
Technical data
Cable type | VGA |
---|---|
No. of A connectors | 1 x |
Type A | VGA plug |
No. of B connections | 1 x |
Type B | VGA socket |
Colour | Black |
Connector type | angled on one side |
Cable use | TV/monitor |
type | Adapter |
Cable type | VGA |
Signal flow direction | Bidirectional (bi) |
---|---|
Video resolution | 640 x 480 p |
Product type | TV/monitor Adapter |
Documents & Downloads
VGA Adapter [1x VGA plug - 1x VGA socket] Black
This adaptor allows the installation of VGA cables to displays with little space in the area of the VGA port, e.g. when mounted on the wall of the monitor. Thus, the cable can be mounted to save space. The angle adapter also prevents cable breaks and thus increases the availability of your peripherals.
An accidental removal possible
The additional screw connection on the adapter input as well as the output provides the professional use for maximum safety. You simply turn the screw cap into the provided socket - finished. Remove the VGA connector careless is no longer possible.
RoHS/REACH Compliance
All Renkforce adapters and cables fully comply with RoHS and REACH guidelines issued by the EU. Both standards help protect the environment by restricting and licensing hazardous material used in electrical and electronic equipment.
This text is machine translated.
Highlights & Details
- Ideal for installation of VGA cables in confined spaces.
- With knurled screws and hex nuts for fixing
- Avoids efficiently cable breaks
- Warranty: 24 months
- Manufacturer: Renkforce
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Monitor/TV/AV Adapters