Renkforce Vita Spot LED moving head spot No. of LEDs:1 x 60 W

  • Item no.: 1233874
  • Manufacturer no.: 220.463 (12H)
  • EAN: 4016138928655

The LED Moving Head is used to generate light effects in light show equipment, party rooms, etc. and is controlled by the built-in controller or an external DMX controller.

  • Item no.: 1233874
  • Manufacturer no.: 220.463 (12H)
  • EAN: 4016138928655

The LED Moving Head is used to generate light effects in light show equipment, party rooms, etc. and is controlled by the built-in controller or an external DMX controller.

Light colour Multi-colour
Height 370 mm
Length 260 mm
Width 260 mm
Bulb type LED (monochrome)
Watt per LED 60 W
Power
60 W
LEDs 1 x
Weight 6.5 kg
Product type LED moving head spot

Technical data

Light colour Multi-colour
Height 370 mm
Length 260 mm
Width 260 mm
Bulb type LED (monochrome)
Watt per LED 60 W
Power
60 W
LEDs 1 x
Weight 6.5 kg
Product type LED moving head spot

Frequently bought together

Similar products

See and discover other items from category