Rennsteig Werkzeuge 210 30018 Tile chisel 80 mm Total length 300 mm SDS-Max 1 pc(s)
Technical data
- Cutting width 80 mm
Chisel width | 80 mm |
---|---|
Total length | 300 mm |
Tool holder | SDS-Max |
Weight | 656 g |
Content | 1 pc(s) |
Product type | Tile chisel |
Tile chisel 80 mm SDS-max 300 mm
Tile chisel 80 mm SDS-max 300 mm
- Warranty: 24 months
- Manufacturer: Rennsteig Werkzeuge
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Concrete Drill Bits