Rennsteig Werkzeuge 227 40000 Flat chisel 35 mm Total length 400 mm Hex shank 1 pc(s)
No image
Chisel for electric hammer. Flat chisel Length 400 mm. Cutting width 35 mm. Recording rd 26 mm/24 x 55 mm/6-edge 30 mm. Made in Germany
- Warranty: 24 months
- Manufacturer: Rennsteig Werkzeuge
Chisel for electric hammer. Flat chisel Length 400 mm. Cutting width 35 mm. Recording rd 26 mm/24 x 55 mm/6-edge 30 mm. Made in Germany
- Warranty: 24 months
- Manufacturer: Rennsteig Werkzeuge
Technical data
Chisel width | 35 mm |
---|---|
Total length | 400 mm |
Tool holder | Hex shank |
Content | 1 pc(s) |
Product type | Flat chisel |
Flat chisel rd 26/24 x 55/6 KT30/Aussp. 400
Chisel for electric hammer. Flat chisel Length 400 mm. Cutting width 35 mm. Recording rd 26 mm/24 x 55 mm/6-edge 30 mm. Made in Germany
- Warranty: 24 months
- Manufacturer: Rennsteig Werkzeuge
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Concrete Drill Bits