Rennsteig Werkzeuge PEW8.72 8720 0000 61 Crimper Machined pins and receptacle contacts 0.08 up to 2.5 mm² Incl. PVC cas
Four-punch pliers micro crimp in plastic case. suitable for crimping of machined pin and socket contacts. Delivery in steps of 0.01 mm adjustable crimp pin. Crimdornzustellung at scale to read. Review of the basic settings by means of leiligendem plu…
Four-punch pliers micro crimp in plastic case. suitable for crimping of machined pin and socket contacts. Delivery in steps of 0.01 mm adjustable crimp pin. Crimdornzustellung at scale to read. Review of the basic settings by means of leiligendem plu…
Crimping tool barthelme in case.
Four-punch pliers micro crimp in plastic case. suitable for crimping of machined pin and socket contacts. Delivery in steps of 0.01 mm adjustable crimp pin. Crimdornzustellung at scale to read. Review of the basic settings by means of leiligendem plug gauge. Reliable Vercrimpung by forced lock and synchronous delivery of the crimping jaws. 175 mm long. Ergonomic, non-slip 2K-Grip low grip width. patented crimp tool. Various contact recordings available. Capacity 0. 08-2. 50 mm². Contact AWG 28-13, max, Ø 5 mm. Made in Germany
Comments
This text is machine translated.Customer reviews
Similar products
See and discover other items from category Crimping Tools