Resideo R200C2-A #####Kohlendioxid-Melder mains-powered detects Carbon dioxide
The R200C2-A has a clear, color-divided LED display that informs you of the current ppm CO2 content in the room.The status bar is shown in green, yellow and red - a comfortable overview at a glance. If a high carbon dioxide level is detected, the ppm…
The R200C2-A has a clear, color-divided LED display that informs you of the current ppm CO2 content in the room.The status bar is shown in green, yellow and red - a comfortable overview at a glance. If a high carbon dioxide level is detected, the ppm…
Resideo carbon dioxide monitor R200C2-A
The R200C2-A has a clear, color-divided LED display that informs you of the current ppm CO2 content in the room.The status bar is shown in green, yellow and red - a comfortable overview at a glance. If a high carbon dioxide level is detected, the ppm display lights up red and a 75 dB loud (can be switched off) alarm sounds to alert you that you should ventilate the room immediately and provide for fresh air.
This text is machine translated.
Highlights & Details
- Detects carbon dioxideDisplays room temperature and humidity10 years durability75 dB loud alarm
Facts
- Modern design and voice notificationExact measurement of:- Carbon dioxide, ± 50 ppm ± 5 %- Temperature, ± 0.5 °C or 0.9 °F.- Humidity, ± 5% RHLED status indicatorVoice alarmingAutomatic adjustment of display brightnessRechargeable internal buffer battery (approx. 12 hours of emergency operation without mains power).
Delivery
- Includes power supply
Comments
Customer reviews
Similar products
See and discover other items from category Gas detectors