Revell 06054 Collector Set X-Wing Fighter + TIE Fighter Sci-Fi spacecraft assembly kit 1:57, 1:65
Gift set featuring the two best-known hunters from the Star Wars universe who faced each other in numerous space battles. Scale 1/57 and 1/65. 68 parts. Suitable from 10 years.
This text is machine translated.
Gift set featuring the two best-known hunters from the Star Wars universe who faced each other in numerous space battles. Scale 1/57 and 1/65. 68 parts. Suitable from 10 years.
This text is machine translated.
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 226: Flammable liquid and vapour
- H 336: May cause drowsiness or dizziness
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 103: Read the label before using the product
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 241: Use explosion-proof electrical/ventilating/light/…/equipment
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
- P 405: Keep locked up
- P 501: Dispose of contents/container at …
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 226: Flammable liquid and vapour
- H 336: May cause drowsiness or dizziness
GHS Precautionary Statements
- P 101: If medical advice is needed, have product container or label at hand
- P 102: Keep away from children
- P 103: Read the label before using the product
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 241: Use explosion-proof electrical/ventilating/light/…/equipment
- P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
- P 405: Keep locked up
- P 501: Dispose of contents/container at …
X-Wing Fighter + TIE Fighter collector set
Gift set featuring the two best-known hunters from the Star Wars universe who faced each other in numerous space battles. Scale 1/57 and 1/65. 68 parts. Suitable from 10 years.
This text is machine translated.
Highlights & Details
- X-wing Fighter can be built optionally with or without chassis
- TIE Fighter with display stands
- Level 3
Facts
- Very easy to build models
- Moving cockpit hatch
- X-wing Fighter can be built optionally with or without chassis
- TIE Fighter with display stands
- In addition to basic colors, adhesive and brush are also included
- Number of parts 68
Delivery
- 2 plastic model kits (not assembled)
- Illustrated, multilingual instructions for building
- Decals
- Colors (Revell Aqua Color)
- Paintbrushes
- Adhesive (Revell Contacta Professional Mini)
Comments
Caution!(Construction) Read, follow and have reference ready before use.Not suitable for children under 10 years of age! To be used under supervision of an adult!IMPORTANT! Contains solvent-containing adhesive and water-soluble colors.Customer reviews
Similar products
See and discover other items from category Plastic Model Toys