Revell 63601 Sci-Fi spacecraft assembly kit 1:112

  • Item no.: 1599643
  • Manufacturer no.: 63601
  • EAN: 4009803636016

The X-Wing is an agile hunters of the Rebel Alliance and combines speed with firepower.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Revell
  • Item no.: 1599643
  • Manufacturer no.: 63601
  • EAN: 4009803636016

The X-Wing is an agile hunters of the Rebel Alliance and combines speed with firepower.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Revell

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@1a884b01[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@10fc62bc[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 336: May cause drowsiness or dizziness. (H 336)
  • H 226: Flammable liquid and vapour. (H 226)
GHS Precautionary Statements
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection. (P 280)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 241:Use explosion-proof electrical/ventilating/light/…/equipment (P 241)
  • P 240: Ground/bond container and receiving equipment. (P 240)
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking. (P 210)
  • P 103: Read the label before using the product (P 103)
  • P 102: Keep away from children (P 102)
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice. (P 312)
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing (P 304+340)
  • P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower. (P 303+361+353)
  • P 501: Dispose of contents/container at …. (P 501)
  • P 405: Keep locked up. (P 405)

Hazard Statement

cz.actum.core.entity.product.ProductImage@1a884b01[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@10fc62bc[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Plastic Model Toys