Revell 65207 Harbour Tug Boat Watercraft assembly kit 1:108

  • Item no.: 1620589
  • Manufacturer no.: 65207
  • EAN: 4009803652078

If the cargo ship after thousands of miles the target ports, there is still a difficult section in front of you. Here are the harbor tow boats in the game, the take over the command and the huge ships safely to the pier. The towing boats take no char…

  • Warranty: 24 months
  • Manufacturer: Revell
  • Item no.: 1620589
  • Manufacturer no.: 65207
  • EAN: 4009803652078

If the cargo ship after thousands of miles the target ports, there is still a difficult section in front of you. Here are the harbor tow boats in the game, the take over the command and the huge ships safely to the pier. The towing boats take no char…

  • Warranty: 24 months
  • Manufacturer: Revell

Documents & Downloads

Hazard Statement

cz.actum.core.entity.product.ProductImage@1d9b2793[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@6579b9ff[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 336: May cause drowsiness or dizziness. (H 336)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 103: Read the label before using the product (P 103)
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing (P 304+340)
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice. (P 312)
  • P 403+233: Keep in a tight container. Store in a well-ventilated place. (P 403+233)
  • P 405: Keep locked up. (P 405)
  • P 501: Dispose of contents/container at …. (P 501)

Hazard Statement

cz.actum.core.entity.product.ProductImage@1d9b2793[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@6579b9ff[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Plastic Model Toys