Revell 67036 Corvette C7.R Car model assembly kit 1:25

  • Item no.: 1620591
  • Manufacturer no.: 67036
  • EAN: 4009803670362

Simple to build model kit for the successful GT-racing car, the 2015 in the 24 Hours of Le Mans in its class won, as well as 2016 among other the 24 hours of daytona won.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Revell
  • Item no.: 1620591
  • Manufacturer no.: 67036
  • EAN: 4009803670362

Simple to build model kit for the successful GT-racing car, the 2015 in the 24 Hours of Le Mans in its class won, as well as 2016 among other the 24 hours of daytona won.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Revell

Hazard Statement

cz.actum.core.entity.product.ProductImage@5fcc78a3[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3853de7[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 336: May cause drowsiness or dizziness. (H 336)
GHS Precautionary Statements
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 103: Read the label before using the product (P 103)
  • P 102: Keep away from children (P 102)
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice. (P 312)
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing (P 304+340)
  • P 501: Dispose of contents/container at …. (P 501)
  • P 405: Keep locked up. (P 405)
  • P 403+233: Keep in a tight container. Store in a well-ventilated place. (P 403+233)

Hazard Statement

cz.actum.core.entity.product.ProductImage@5fcc78a3[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@3853de7[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Frequently bought together

Similar products

See and discover other items from category Plastic Model Toys