Revell 67179 Porsche 911 Turbo Car model assembly kit 1:24

  • Item no.: 1620593
  • Manufacturer no.: 67179
  • EAN: 4009803671796

Demanding model kit to the 260 PS strong Porsche 911 Turbo, during its market launch in 1974, the fastest series sports car in the world.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Revell
  • Item no.: 1620593
  • Manufacturer no.: 67179
  • EAN: 4009803671796

Demanding model kit to the 260 PS strong Porsche 911 Turbo, during its market launch in 1974, the fastest series sports car in the world.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: Revell

Hazard Statement

cz.actum.core.entity.product.ProductImage@96f8971[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@67b96694[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 336: May cause drowsiness or dizziness. (H 336)
GHS Precautionary Statements
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray. (P 261)
  • P 103: Read the label before using the product (P 103)
  • P 102: Keep away from children (P 102)
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice. (P 312)
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing (P 304+340)
  • P 501: Dispose of contents/container at …. (P 501)
  • P 405: Keep locked up. (P 405)
  • P 403+233: Keep in a tight container. Store in a well-ventilated place. (P 403+233)

Hazard Statement

cz.actum.core.entity.product.ProductImage@96f8971[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-02-FLAMMABLE_SY_00/image.jpg,type=Symbol Image] cz.actum.core.entity.product.ProductImage@67b96694[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products

See and discover other items from category Plastic Model Toys