Revell Control Flitt black Quadcopter RtF Camera drone

  • Item no.: 1605191
  • Manufacturer no.: 20060
  • EAN: 4009803200606

Fly. Shoot. Share! Flying Selfie-Cam in pocket format (folded: 145 x 37 x 33 mm). Control using your Smartphone (Gratis-App). Flitt starts on pressing a duck and keeps stable flight height for photos and videos from a whole new perspective thanks to …

  • Item no.: 1605191
  • Manufacturer no.: 20060
  • EAN: 4009803200606

Fly. Shoot. Share! Flying Selfie-Cam in pocket format (folded: 145 x 37 x 33 mm). Control using your Smartphone (Gratis-App). Flitt starts on pressing a duck and keeps stable flight height for photos and videos from a whole new perspective thanks to …

Model type RtF
Flight duration 8 min
Charging time 60 min
Resolution 1.3 MP
Video resolution 1280 x 720 p
Frames per second 30
Weight 115 g
Battery 1S LiPo / 900 mAh
Height 32 mm
Length 145 mm
Width 141 mm
Features Auto lift-off/landing , Headless mode , Smartphone/app enabled
Use Camera drone
Age category 14 years and over
Product type Quadcopter

Technical data

Model type RtF
Flight duration 8 min
Charging time 60 min
Resolution 1.3 MP
Video resolution 1280 x 720 p
Frames per second 30
Weight 115 g
Battery 1S LiPo / 900 mAh
Height 32 mm
Length 145 mm

Frequently bought together

Similar products

See and discover other items from category Drones (Beginners)