Revell Enamel paint Mouse grey (matt) 47 Can 14 ml
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 226: Flammable liquid and vapour
- H 336: May cause drowsiness or dizziness
GHS Precautionary Statements
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 240: Ground/bond container and receiving equipment
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
- P 405: Keep locked up
- P 501: Dispose of contents/container at …
Hazard Statement
Signal word
AttentionGHS / H Hazard Statements
- H 226: Flammable liquid and vapour
- H 336: May cause drowsiness or dizziness
GHS Precautionary Statements
- P 102: Keep away from children
- P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
- P 240: Ground/bond container and receiving equipment
- P 280: Wear protective gloves/protective clothing/eye protection/face protection
- P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
- P 405: Keep locked up
- P 501: Dispose of contents/container at …
Revell enamel-colour, glossy
Comments
Customer reviews
Similar products
See and discover other items from category Model Making Paint