RGB-CON-T-4000 LED remote control 170 mm 91 mm 31 mm

  • Item no.: 1575831
  • Manufacturer no.: RGB-CON-T-4000
  • EAN: 2050004892994

Controller for RGB/RGBW NeoPixel LEDs with integrated IC SK 6812

This text is machine translated.

  • Warranty: 24 months
  • Item no.: 1575831
  • Manufacturer no.: RGB-CON-T-4000
  • EAN: 2050004892994

Controller for RGB/RGBW NeoPixel LEDs with integrated IC SK 6812

This text is machine translated.

  • Warranty: 24 months
Type RGB-CON-T-4000
Operating voltage 5 V DC
Channels 4
Use RGB , DMX , Dimmer
Colour Black
Width 91 mm
Height 31 mm
Length 170 mm
RoHS-compliant Yes
Product type LED remote control

Technical data

Type RGB-CON-T-4000
Operating voltage 5 V DC
Channels 4
Use RGB , DMX , Dimmer
Colour Black
Width 91 mm
Height 31 mm
Length 170 mm
RoHS-compliant Yes
Product type LED remote control

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category LED Controllers