Richco RFS2-21-12 Flat Ferrite Core
Used for interference problems with ribbon cables in devices or actuators. They are mounted before assemby. Attached by heat-shrinkable tube or adhesive.
- Warranty: 24 months
- Manufacturer: Richco
Used for interference problems with ribbon cables in devices or actuators. They are mounted before assemby. Attached by heat-shrinkable tube or adhesive.
- Warranty: 24 months
- Manufacturer: Richco
Technical data
- Inner length: 27 mm
- Inner height: 1.3 mm
For pin arrays of | 21 |
---|---|
Impedance at 25 MHz | 35 Ω |
Impedance at 100 MHz | 90 Ω |
Material | Duplex steel |
Material properties | A5 |
Length | 33.5 mm |
Width | 12 mm |
Height | 6.5 mm |
Content | 1 pc(s) |
Dim | (L x W x H) 33.5 x 12 x 6.5 mm |
Type | RFS2-21-12 |
---|---|
Product type | Ferrite rod core |
Documents & Downloads
Richco RFS2-21-12 Flat Ferrite Core
Used for interference problems with ribbon cables in devices or actuators. They are mounted before assemby. Attached by heat-shrinkable tube or adhesive.
- Warranty: 24 months
- Manufacturer: Richco
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores