Ricoh Theta Z1 360-vision camera 20 MP Black
A 360° camera for high-quality full-sphere images and videos.Full-sphere images in the highest qualityThe THETA Z1 is equipped with two • Backside Illuminated” 1-inch CMOS sensors• A multi-level aperture setting makes it possible to select the F2.1, …
- Warranty: 24 months
- Manufacturer: Ricoh
A 360° camera for high-quality full-sphere images and videos.Full-sphere images in the highest qualityThe THETA Z1 is equipped with two • Backside Illuminated” 1-inch CMOS sensors• A multi-level aperture setting makes it possible to select the F2.1, …
- Warranty: 24 months
- Manufacturer: Ricoh
RICOH THETA Z1 360° CAMERA
A 360° camera for high-quality full-sphere images and videos.
Full-sphere images in the highest quality
The THETA Z1 is equipped with two • Backside Illuminated” 1-inch CMOS sensors
• A multi-level aperture setting makes it possible to select the F2.1, F3.5 and F5.6 apertures
• highest light yield up to ISO 6400
• shortest exposure time of 1/25,000 sec.
New lens design
• the lens uses a special RICOH prism to achieve a minimum housing depth of 24 mm despite the large sensors
• Improved stitching quality especially in close range
• A multi-level aperture setting makes it possible to select the F2.1, F3.5 and F5.6 apertures
Advanced image processor unit
• new algorithms in image calculation improve the noise behavior, the light yield and the quality of the high-resolution images
• Improvement of the dynamic range
• In addition to the JPEG data, raw data is now also generated
New operating concept with OLED display
• 0.93-inch LED display for camera control and battery status information
• Function control via Fn key
Image processing on the computer
• JPEG and RAW images can be loaded onto the computer. The RAW format (Adobe® DNG) can be developed there and can be combined with the freely available plug-in "RICOH-THETA Stitcher" to 360° images, spherical images, etc.
4K 360° videos in high quality
• For blur-free videos, the THETA Z1 has a 3-axis image stabilization
The camera • equipped with a 4-channel microphone that provides spatial sound in videos depending on the direction of view
This text is machine translated.
Highlights & Details
- 20 mega pixels
- 19 GB built-in memory
Facts
- 23 MP resolution for 360-degree full-spherical images
- State-of-the-art 1.0 inch backside illuminated CMOS sensors
- Newly developed lens unit with aperture mechanism for three levels F2.1, F3.5, F5.6
- Photo recordings in RAW format
- 4K resolution for 360-degree full-spherical videos at 30B/sec in H264 format
- OLED status display in the camera
- Function key for camera control
- 19 GB internal memory with a capacity of up to 2,400 photos (JPEG) or up to 40 minutes of 4K video
Delivery
- Camera
- Charging cable
- Shell
- Warranty: 24 months
- Manufacturer: Ricoh
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Digital Cameras