Riese AR.9671.2100 SAFE L.2

  • Item no.: 506676
  • Manufacturer no.: AR.9671.2100
  • EAN: 4250050920100

This safety relay is used in, among other things, non-contact protective devices (light barriers, light grids and light curtains) Category 4, as well as the category 2 under the condition that they carry out a self-test.This text is machine translate…

  • Warranty: 24 months
  • Manufacturer: Riese
  • Item no.: 506676
  • Manufacturer no.: AR.9671.2100
  • EAN: 4250050920100

This safety relay is used in, among other things, non-contact protective devices (light barriers, light grids and light curtains) Category 4, as well as the category 2 under the condition that they carry out a self-test.This text is machine translate…

  • Warranty: 24 months
  • Manufacturer: Riese
  • Safety category: 4
  • Performance level: PL e
  • Type (misc.): safety relay
  • Certification: TÜV/CE/UL/cUL
Type SAFE L.2
Operating voltage 24 V DC
Contact type 3 makers
Switching voltage (max.) 24 V DC
Switching current (max.) 6 A
Max. switching capacity 1500 VA
Operating temperature (min.) -25 °C
Max. operating temperature +55 °C
Content 1 pc(s)

Technical data

  • Safety category: 4
  • Performance level: PL e
  • Type (misc.): safety relay
  • Certification: TÜV/CE/UL/cUL
Type SAFE L.2
Operating voltage 24 V DC
Contact type 3 makers
Switching voltage (max.) 24 V DC
Switching current (max.) 6 A
Max. switching capacity 1500 VA
Operating temperature (min.) -25 °C
Max. operating temperature +55 °C
Content 1 pc(s)

Frequently bought together

Similar products

See and discover other items from category Safety Relays