Riese AR.9680.9000 SAFE C1
The module of the safety deposit box C-Family avoids the use of mechanical contacts and relies on fully electronic-controlled modules in which micro-controller and secure semiconductor outputs the function of the conventional relay circuit. The devic…
- Warranty: 24 months
- Manufacturer: Riese
The module of the safety deposit box C-Family avoids the use of mechanical contacts and relies on fully electronic-controlled modules in which micro-controller and secure semiconductor outputs the function of the conventional relay circuit. The devic…
- Warranty: 24 months
- Manufacturer: Riese
Technical data
- Safety category: 4
- Performance level: PL e
- Safety Integrity Level: SIL 3
- Type (misc.): safety relay
- Certification: TÜV/CE/UL/cUL
Type | SAFE C1 |
---|---|
Operating voltage | 24 V DC |
Operating temperature (min.) | -25 °C |
Max. operating temperature | +55 °C |
Content | 1 pc(s) |
Documents & Downloads
Riese AR.9680.9000 SAFE C1
The module of the safety deposit box C-Family avoids the use of mechanical contacts and relies on fully electronic-controlled modules in which micro-controller and secure semiconductor outputs the function of the conventional relay circuit. The device offers the option to combine two or more devices logically. You can using a logical "and"/"or "Linking Multiple security functions of a machine wear combined freely. In addition, the module, among others, via different start modes and cross-circuit safety.
This text is machine translated.
Highlights & Details
- Auto-start possible
- Wear-free contacts
- Warranty: 24 months
- Manufacturer: Riese
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Safety Relays