Technical data
Type | Matt |
---|---|
Axle mount | 6 mm |
Height | 18.2 mm |
(Ø) | 28 mm |
Dim | (Ø x H) 28 mm x 18.2 mm |
Colour | Black |
Material | Polyamide |
Content | 1 pc(s) |
Type | 26 28 60 3 |
Product type | Control knob |
Documents & Downloads
Rotary knob Matt 26 28 60
- Warranty: 24 months
- Manufacturer: Ritel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons