Ritel 30 13 10 3 Cover Black 1 pc(s)
Technical data
Type | Matt |
---|---|
Colour | Black |
Height | 3.75 mm |
(Ø) | 10.7 mm |
Dim | (Ø x H) 10.7 mm x 3.75 mm |
Content | 1 pc(s) |
Type | 30 13 10 3 |
Product type | Cover |
Documents & Downloads
Cover 13 mm 30 13
- Warranty: 24 months
- Manufacturer: Ritel
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Button Components